Sign in to ask questions about the Ixys IXEN60N120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXEN60N120 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector-emitter Voltage-Max | 2.7V |
| Input | Standard |
| Input Capacitance | 3.8nF |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 445W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 680ns |
| Turn-On Delay Time | 80ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXEN60N120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.