
The IXFA10N60P is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 200W and a drain to source breakdown voltage of 600V. The device is packaged in a TO-263-3 surface mount package and is lead free. It is RoHS compliant and has a maximum drain to source resistance of 740mR.
Sign in to ask questions about the Ixys IXFA10N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFA10N60P technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 740mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.61nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Rds On Max | 740mR |
| RoHS Compliant | Yes |
| Series | Polar™ HiPerFET™ |
| Turn-Off Delay Time | 65ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA10N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
