
Power Field-Effect Transistor, 16A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263AA, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFA16N60P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFA16N60P3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.83nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 347W |
| Mount | Surface Mount |
| Rds On Max | 440mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA16N60P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
