
MOSFET N-CH 100V 180A TO-263AA
Checking distributor stock and pricing after the page loads.
Ixys IXFA180N10T2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 10.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™, HiperFET™, TrenchT2™ |
| RoHS | Compliant |
