Ixys IXFA7N60P3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 1.15R |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 705pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 1.15R |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFA7N60P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.