MOSFET Polar3 HiPerFETs MOSFET w/Fast Diode
Checking distributor stock and pricing after the page loads.
Ixys IXFA8N50P3 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 705pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| RoHS | Compliant |