
N-Channel Power MOSFET, 500V Drain-Source Breakdown Voltage, 100A Continuous Drain Current, and 49mΩ Max Drain-Source On-Resistance. Features a 1.56kW Max Power Dissipation, 150°C Max Operating Temperature, and 30V Gate-to-Source Voltage. This silicon Metal-Oxide-Semiconductor FET is housed in a TO-264-3 plastic package with through-hole mounting. Includes 40ns Turn-On Delay Time and 50ns Turn-Off Delay Time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFB100N50Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 49mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 49MR |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.59mm |
| Input Capacitance | 13.8nF |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.56kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.56kW |
| Radiation Hardening | No |
| Rds On Max | 49mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 40ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFB100N50Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
