Ixys IXFB210N30P3 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 26.59mm |
| Input Capacitance | 16.2nF |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.89kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 14.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 46ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFB210N30P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
