
N-channel silicon power MOSFET featuring 800V drain-source breakdown voltage and 50A continuous drain current. This metal-oxide semiconductor FET offers a low 0.15 ohm drain-source resistance and a maximum power dissipation of 1.135kW. Designed for through-hole mounting in a TO-264 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 26ns turn-on delay and a 13ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFB50N80Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFB50N80Q2 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.59mm |
| Input Capacitance | 7.2nF |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.135kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 890W |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 26ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFB50N80Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
