
N-Channel Power MOSFET, 800V Vdss, 60A continuous drain current, and 140mΩ Rds On. Features a 1.25kW maximum power dissipation and operates across a -55°C to 150°C temperature range. This silicon, metal-oxide semiconductor FET is housed in a TO-264 plastic package with through-hole mounting. Includes a 26ns fall time and 110ns turn-off delay time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFB60N80P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 140mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 140MR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 18nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25kW |
| Radiation Hardening | No |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFB60N80P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
