
N-Channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 70A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 88mΩ drain-to-source resistance and a maximum power dissipation of 890W. Designed for through-hole mounting in a TO-264 package, it operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a 26ns turn-on delay and a 12ns fall time.
Sign in to ask questions about the Ixys IXFB70N60Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFB70N60Q2 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.59mm |
| Input Capacitance | 12nF |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 890W |
| Rds On Max | 88mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 26ns |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFB70N60Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
