
N-Channel Power MOSFET featuring 500V Drain-Source Voltage (Vdss) and 80A Continuous Drain Current (ID). This silicon, metal-oxide semiconductor FET offers a low 60mΩ Drain-Source On Resistance (Rds On Max) and a maximum power dissipation of 960W. Designed for through-hole mounting in a TO-264-3 package, it operates within a temperature range of -55°C to 150°C and includes a 15nF input capacitance. The component boasts a 11ns fall time and 60ns turn-off delay time, with RoHS compliance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFB80N50Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 60mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 960W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFB80N50Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
