Ixys IXFC52N30P technical specifications.
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.49nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 100W |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFC52N30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
