
The IXFE39N90 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a drain to source breakdown voltage of 900V and a continuous drain current of 34A. The device is packaged in a SOT-227-4 flange mount package and is RoHS compliant. It has a maximum power dissipation of 580W and a gate to source voltage of 20V.
Ixys IXFE39N90 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 580W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 580W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 125ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFE39N90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
