
The IXFE73N30Q is a high-power N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 300V and a continuous drain current of 66A. The device has a maximum power dissipation of 400W and is packaged in a SOT-227-4 case, suitable for chassis mount applications. The IXFE73N30Q is RoHS compliant and part of the HiPerFET series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFE73N30Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 46mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 82ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFE73N30Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
