
N-channel silicon MOSFET featuring 1000V drain-source breakdown voltage and 10A continuous drain current. This power field-effect transistor offers a low 1.2 ohm drain-source resistance (Rds On Max) and a maximum power dissipation of 300W. Designed for through-hole mounting in a TO-247AD package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 32ns fall time and 62ns turn-off delay time.
Sign in to ask questions about the Ixys IXFH10N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH10N100 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 62ns |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH10N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
