
N-Channel Power MOSFET featuring 900V drain-source breakdown voltage and 12A continuous drain current. This silicon, metal-oxide semiconductor FET offers a maximum on-resistance of 900mΩ and a power dissipation of 300W. Designed for through-hole mounting in a TO-247AD package, it operates across a temperature range of -55°C to 150°C. Key specifications include a 4.2nF input capacitance, 18ns fall time, and 51ns turn-off delay time.
Sign in to ask questions about the Ixys IXFH12N90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH12N90 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 1.1R |
| Drain to Source Voltage (Vdss) | 900V |
| Drain-source On Resistance-Max | 900mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 51ns |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH12N90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
