Ixys IXFH12N90P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Nominal Vgs | 3.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 380W |
| Rds On Max | 900mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Threshold Voltage | 3.5V |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH12N90P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
