
N-Channel Power MOSFET, 800V Drain-Source Voltage (Vdss) and 13A Continuous Drain Current (ID). Features 800mR maximum Drain-Source On-Resistance (Rds On) and 300W maximum Power Dissipation. This silicon Metal-oxide Semiconductor FET is housed in a TO-247AD package for through-hole mounting. Operates from -55°C to 150°C, with a Gate-Source Voltage (Vgs) of 20V.
Sign in to ask questions about the Ixys IXFH13N80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH13N80 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 13A |
| Current Rating | 13A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 800mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 63ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH13N80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
