
The IXFH13N90 is a high-power N-channel power MOSFET from Ixys, featuring a TO-247-3 package and through-hole mount. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a maximum power dissipation of 300W and a continuous drain current of 13A. It also meets RoHS compliance standards.
Sign in to ask questions about the Ixys IXFH13N90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH13N90 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.2nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH13N90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
