
N-Channel Power MOSFET, 100V Drain-Source Breakdown Voltage, 140A Continuous Drain Current, and 11mΩ Drain-Source On-Resistance. Features a maximum power dissipation of 600W and an operating temperature range of -55°C to 175°C. This through-hole mounted component utilizes a TO-247 package and offers a fall time of 26ns and turn-off delay time of 85ns. Input capacitance is 4.7nF, and it is RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXFH140N10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH140N10P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 11MR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.7nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 600W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 85ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH140N10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
