
N-Channel Power MOSFET featuring 1000V drain-source breakdown voltage and 15A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 0.7 ohm drain-source resistance and 360W maximum power dissipation. Designed for through-hole mounting in a TO-247 package, it operates across a wide temperature range from -55°C to 150°C. Key electrical characteristics include a 4.5V nominal gate-source threshold voltage and 4.5nF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH15N100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 700mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Dual Supply Voltage | 1kV |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Nominal Vgs | 4.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH15N100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
