
N-Channel Power MOSFET, 15A continuous drain current and 1kV drain-source breakdown voltage. Features 760mΩ maximum drain-source on-resistance and 543W maximum power dissipation. Operates from -55°C to 150°C with a 30V gate-source voltage rating. Packaged in a TO-247 plastic through-hole mount with N-CHANNEL polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH15N100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 760mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Drain-source On Resistance-Max | 760MR |
| Fall Time | 58ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.14nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 543W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 543W |
| Radiation Hardening | No |
| Rds On Max | 760mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 44ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH15N100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
