
N-Channel Power MOSFET, 15A continuous drain current, 1000V drain-to-source breakdown voltage, and 1.05 Ohm Rds On. This silicon, metal-oxide semiconductor FET features a TO-247 plastic package for through-hole mounting. It offers a maximum power dissipation of 690W and operates within a temperature range of -55°C to 150°C. Key electrical characteristics include a 30V gate-to-source voltage and 3.25nF input capacitance, with turn-on and turn-off delay times of 28ns and 30ns respectively. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH15N100Q3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 1.05R |
| Drain to Source Voltage (Vdss) | 1kV |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 16.26mm |
| Input Capacitance | 3.25nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 690W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 690W |
| Rds On Max | 1.05R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 28ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH15N100Q3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
