
N-Channel Power MOSFET featuring 800V drain-source breakdown voltage and 15A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 600mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247AD package, it supports a maximum power dissipation of 300W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 16ns fall time and 53ns turn-off delay time.
Sign in to ask questions about the Ixys IXFH15N80Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH15N80Q technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 15A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 800V |
| Drain-source On Resistance-Max | 600mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 53ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH15N80Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
