
The IXFH160N15T2 is a high-power MOSFET from Ixys, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 880W and is packaged in a TO-247-3 plastic package. The device is lead-free and RoHS compliant, with a continuous drain current of 160A and a drain-to-source voltage of 150V.
Ixys IXFH160N15T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 9mR |
| Input Capacitance | 15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 880W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™, HiperFET™, TrenchT2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH160N15T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
