
N-Channel Power MOSFET, 500V Vds, 16A Continuous Drain Current (ID), and 400mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-247 plastic package for through-hole mounting. Key specifications include a maximum power dissipation of 300W, gate-to-source voltage of 30V, and operating temperatures from -55°C to 150°C. Turn-on delay is 23ns, fall time is 22ns, and turn-off delay is 70ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH16N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH16N50P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 16A |
| Current Rating | 16A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 2.25nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ HiPerFET™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 23ns |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH16N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
