
N-Channel Power MOSFET, 100V Vdss, 170A continuous drain current, and 9mΩ Rds On. Features include a 5V threshold voltage, 6nF input capacitance, and 33ns fall time. Operates from -55°C to 175°C with a maximum power dissipation of 714W. Packaged in a TO-247 case for through-hole mounting. RoHS compliant.
Ixys IXFH170N10P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 170A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 9MR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.46mm |
| Input Capacitance | 6nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 714W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 714W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 35ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH170N10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
