
N-Channel Power MOSFET, 600V Drain-Source Voltage, 18A Continuous Drain Current, 400mΩ Rds On. Features 360W Max Power Dissipation, 2.5nF Input Capacitance, and 22ns Fall Time. Operates from -55°C to 150°C with a 30V Gate-Source Voltage rating. Packaged in TO-247AD for through-hole mounting, this RoHS compliant component is designed for high-performance applications.
Sign in to ask questions about the Ixys IXFH18N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH18N60P technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 18A |
| Current Rating | 18A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 21ns |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH18N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
