
The IXFH20N100P is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 660W and a drain to source breakdown voltage of 1kV. The device has a continuous drain current of 20A and a drain to source resistance of 570mR. It is packaged in a TO-247 flange mount package and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Ixys IXFH20N100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH20N100P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 1kV |
| Drain to Source Resistance | 570mR |
| Drain to Source Voltage (Vdss) | 1kV |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 7.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 660W |
| Radiation Hardening | No |
| Rds On Max | 570mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Turn-Off Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH20N100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
