
The IXFH20N50P3 is a high-power N-channel MOSFET from Ixys, featuring a maximum drain to source voltage of 500V and a continuous drain current of 20A. It is packaged in a TO-247-3 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 380W. The IXFH20N50P3 is RoHS compliant and is available in rail or tube packaging.
Sign in to ask questions about the Ixys IXFH20N50P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH20N50P3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 1.8nF |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 10ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH20N50P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
