
N-Channel Power MOSFET, 600V Drain-Source Breakdown Voltage, 22A Continuous Drain Current, and 350mΩ Rds On. Features a 400W Max Power Dissipation and operates within a -55°C to 150°C temperature range. This silicon Metal-oxide Semiconductor FET is designed for through-hole mounting in a TO-247 package. Includes 3.6nF input capacitance and 23ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXFH22N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH22N60P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 22A |
| Current Rating | 22A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 60ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH22N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
