
N-Channel Power MOSFET, 600V Drain-Source Breakdown Voltage, 26A Continuous Drain Current, and 0.25ohm Rds On. This silicon, metal-oxide semiconductor FET features a TO-247AD package for through-hole mounting. Key specifications include a 360W maximum power dissipation, 16ns fall time, and 4.5V nominal gate-source threshold voltage. The component is RoHS compliant and operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Ixys IXFH26N60Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH26N60Q technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 26A |
| Current Rating | 26A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Nominal Vgs | 4.5V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Through Hole |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 600V |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH26N60Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
