N-Channel Power MOSFET featuring 600V drain-to-source breakdown voltage and 28A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 260mΩ drain-to-source resistance. Designed for through-hole mounting in a TO-247 plastic package, it operates within a temperature range of -55°C to 150°C and supports a maximum power dissipation of 695W. Key switching characteristics include a 19ns fall time, 48ns turn-off delay, and 27ns turn-on delay.
Sign in to ask questions about the Ixys IXFH28N60P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH28N60P3 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 260mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 3.56nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 695W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 695W |
| Rds On Max | 260mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 27ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH28N60P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.