
N-Channel Power MOSFET, 100V Vds, 320A continuous drain current, and 3.5mΩ Rds(on). Features a maximum power dissipation of 1kW and operates within a temperature range of -55°C to 175°C. This silicon Metal-oxide Semiconductor FET utilizes TrenchT2™ technology and is housed in a TO-247-3 plastic package for through-hole mounting. Includes input capacitance of 26nF, turn-off delay time of 73ns, and fall time of 177ns. RoHS compliant and lead-free.
Sign in to ask questions about the Ixys IXFH320N10T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH320N10T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 320A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 177ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1kW |
| Rds On Max | 3.5mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, TrenchT2™ |
| Turn-Off Delay Time | 73ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH320N10T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
