
N-Channel Power MOSFET, 500V Vds, 36A continuous drain current, and 170mΩ Rds On. Features a TO-247AD package for through-hole mounting, 540W maximum power dissipation, and operates from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 25ns and fall time of 21ns. Silicon metal-oxide semiconductor construction with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH36N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH36N50P technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 540W |
| Radiation Hardening | No |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | Polar™ HiPerFET™ |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH36N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
