
The IXFH400N075T2 is a 75V 400A MOSFET from Ixys, packaged in a TO-247-3 plastic package. It features a maximum power dissipation of 1kW and an on-resistance of 2.3mR. The device is RoHS compliant and suitable for through-hole mounting. It operates over a wide temperature range, but specific details are not provided.
Sign in to ask questions about the Ixys IXFH400N075T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH400N075T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 400A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 24nF |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 2.3mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ HiPerFET™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH400N075T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
