
N-Channel Power MOSFET, 600V Vds, 42A Continuous Drain Current (ID), and 185mΩ Rds On. Features a TO-247 plastic package for through-hole mounting. Designed with a 4.5V threshold voltage and 30V gate-source voltage rating. Offers a maximum power dissipation of 830W and operates within a temperature range of -55°C to 150°C. Includes fast switching characteristics with a 17ns fall time and 32ns turn-on delay.
Sign in to ask questions about the Ixys IXFH42N60P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH42N60P3 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 185mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 5.15nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 830W |
| Rds On Max | 185mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polar3™ HiPerFET™ |
| Threshold Voltage | 4.5V |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 32ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH42N60P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
