
N-Channel Power MOSFET, 300V Vds, 52A Continuous Drain Current (ID), and 66mΩ Rds On. This silicon Metal-oxide Semiconductor FET features a TO-247 package for through-hole mounting. It offers a maximum power dissipation of 400W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 24ns turn-on delay and 20ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH52N30P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH52N30P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 52A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 66mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.46mm |
| Input Capacitance | 3.49nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Box |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 66mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ HiPerFET™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 24ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH52N30P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
