
N-Channel Power MOSFET, 300V Drain-Source Breakdown Voltage, 52A Continuous Drain Current, and 60mΩ Drain-Source Resistance. This silicon Metal-Oxide-Semiconductor FET features a TO-247AD package for through-hole mounting, a maximum power dissipation of 360W, and a nominal gate-source threshold voltage of 4V. It offers a fast fall time of 25ns and a reverse recovery time of 250ns, operating within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Ixys IXFH52N30Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH52N30Q technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 52A |
| Current Rating | 52A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 300V |
| Dual Supply Voltage | 300V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.3nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 60mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 300V |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH52N30Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
