N-Channel Power MOSFET, 200V Drain-Source Breakdown Voltage, 58A Continuous Drain Current. Features 40mΩ maximum Drain-Source On-Resistance and 300W maximum power dissipation. Operates with a 20V Gate-to-Source voltage and exhibits a 13ns fall time and 40ns turn-off delay. Packaged in a TO-247-3 through-hole mount, this RoHS compliant silicon metal-oxide semiconductor FET is suitable for demanding applications.
Sign in to ask questions about the Ixys IXFH58N20Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH58N20Q technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 40MR |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 40ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH58N20Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
