
N-Channel Power MOSFET, 500V Drain to Source Breakdown Voltage, 60A Continuous Drain Current, and 100mΩ Drain to Source Resistance. Features include a 5V Threshold Voltage, 6.25nF Input Capacitance, and 1.04kW Max Power Dissipation. This silicon Metal-oxide Semiconductor FET is housed in a TO-247 package with through-hole mounting. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Ixys IXFH60N50P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH60N50P3 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 21.46mm |
| Input Capacitance | 6.25nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Polar3™ HiPerFET™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 18ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH60N50P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
