
N-channel power MOSFET featuring 70V drain-source breakdown voltage and 76A continuous drain current. This silicon metal-oxide semiconductor field-effect transistor offers a low 11mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247AD package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 360W. Key electrical characteristics include a 4.4nF input capacitance and a 3.4V nominal gate-source threshold voltage.
Ixys IXFH76N07-11 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 76A |
| Current Rating | 76A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 11MR |
| Dual Supply Voltage | 70V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Nominal Vgs | 3.4V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Threshold Voltage | 3.4V |
| Turn-Off Delay Time | 130ns |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH76N07-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
