
N-Channel Power MOSFET featuring 70V drain-source breakdown voltage and 76A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 12mΩ drain-source on-resistance. Designed for through-hole mounting in a TO-247 package, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 360W. Key electrical characteristics include 4.4nF input capacitance and 55ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH76N07-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 76A |
| Current Rating | 76A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 70V |
| Drain-source On Resistance-Max | 12MR |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 130ns |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH76N07-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
