
The IXFH7N80 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 7A and a maximum power dissipation of 180W. The device is packaged in a TO-247-3 package and is RoHS compliant. It features a drain to source breakdown voltage of 800V and a drain to source resistance of 1.4R.
Sign in to ask questions about the Ixys IXFH7N80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXFH7N80 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 100ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH7N80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
