
N-Channel Power MOSFET, 100V Vds, 80A Continuous Drain Current (ID), and 15mΩ Max Drain-Source On-Resistance (Rds On). Features a TO-247AD package for through-hole mounting, 360W max power dissipation, and operates from -55°C to 150°C. Includes 30ns fall time and 68ns turn-off delay time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFH80N10Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 150mR |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 68ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH80N10Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
