
The IXFH94N30P3 is a high-power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 94A and a drain to source voltage of 300V. The device is packaged in a TO-247 case and is lead-free. It is RoHS compliant and has a maximum power dissipation of 1.04kW.
Ixys IXFH94N30P3 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 94A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 21.46mm |
| Input Capacitance | 5.51nF |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 36mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, Polar3™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 23ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFH94N30P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
