
The IXFK140N25T is a high-power MOSFET from Ixys with a maximum drain to source voltage of 250V and continuous drain current of 140A. It features a low on-resistance of 17mR and a maximum power dissipation of 960W. The device is packaged in a TO-264-3 plastic package with a 3-pin configuration and is suitable for through-hole mounting. The IXFK140N25T is compliant with RoHS regulations and is available in a lead-free version.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK140N25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 19nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 17mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK140N25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.