
N-Channel Power MOSFET with 300V Drain-Source Voltage (Vdss) and 140A Continuous Drain Current (ID). Features low 24mR drain-source on-resistance (Rds On Max) and 1.04kW maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. Packaged in a TO-264 through-hole plastic case, this silicon Metal-oxide Semiconductor FET offers a 5V threshold voltage and 20V gate-source voltage. RoHS compliant with a 20ns fall time and 100ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK140N30P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 24mR |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 24MR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 14.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.04kW |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarP2™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK140N30P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
