
Power Field-Effect Transistor, 160A I(D), 300V, 0.019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXFK160N30T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 300V |
| Drain-source On Resistance-Max | 19MR |
| Input Capacitance | 28nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.39kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | GigaMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXFK160N30T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
